Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.952 |
10+ | €0.860 |
100+ | €0.538 |
500+ | €0.491 |
1000+ | €0.445 |
5000+ | €0.398 |
Product Information
Product Overview
VS-HFA08TB60-M3 is an 8A HEXFRED® state of the art ultrafast soft recovery diode. Employing the latest in epitaxial construction and advanced processing techniques it features a superb combination of characteristics which result in performance which is unsurpassed by any rectifier previously available. With basic ratings of 600V and 8A continuous current, the VS-HFA08TB60 is especially well suited for use as the companion diode for IGBTs and MOSFETs. In addition to ultrafast recovery time, the HEXFRED® product line features extremely low values of peak recovery current (IRRM) and does not exhibit any tendency to “snap-off” during the tb portion of recovery. The HEXFRED features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both diode and switching transistor. It is ideally suited for applications in power supplies and power conversion systems, motor drives applications.
- Ultrafast and ultrasoft recovery
- Very low IRRM and Qrr
- Designed and qualified according to JEDEC®-JESD 47
- Reduced RFI and EMI
- Reduced power loss in diode and switching transistor
- Higher frequency operation
- Reduced snubbing and reduced parts count
- 18ns typ trr
- Single circuit configuration
- TO-220AC 2L package
Technical Specifications
600V
Single
55ns
150°C
2 Pin
-
8A
1.7V
60A
TO-220AC
HEXFRED
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate