Print Page
7.832 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.490 |
| 10+ | €1.320 |
| 100+ | €1.160 |
| 500+ | €0.990 |
| 1000+ | €0.824 |
| 5000+ | €0.657 |
Price for:Each
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA15TB60-M3
Order Code2909658
Product RangeHEXFRED
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time60ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeHEXFRED
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.7V
Forward Surge Current
150A
Diode Case Style
TO-220AC
Product Range
HEXFRED
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
Product traceability