Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-HFA220FA120
Order Code3774987
Product RangeHEXFRED Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA220FA120
Order Code3774987
Product RangeHEXFRED Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current220A
Forward Voltage Max4.7V
Diode Module Configuration2 Independent
Diode Case StyleSOT-227
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current700A
Diode MountingPanel
Product RangeHEXFRED Series
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
4.7V
Diode Case Style
SOT-227
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
220A
Diode Module Configuration
2 Independent
No. of Pins
4Pins
Forward Surge Current
700A
Product Range
HEXFRED Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001