Print Page
7.251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.020 |
10+ | €1.460 |
100+ | €1.110 |
500+ | €1.100 |
1000+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA30TA60CS-M3
Order Code2909663
Product RangeHEXFRED
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max2V
Reverse Recovery Time60ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleTO-263AB
No. of Pins3 Pin
Product RangeHEXFRED
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2V
Forward Surge Current
150A
Diode Case Style
TO-263AB
Product Range
HEXFRED
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability