Print Page
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.390 |
5+ | €37.200 |
10+ | €35.010 |
50+ | €32.820 |
100+ | €30.620 |
250+ | €28.580 |
Price for:Each
Minimum: 1
Multiple: 1
€39.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-P102W
Order Code9104810
Product RangeVS-P100
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max60mA
Average Forward Current25A
On State RMS Current-
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage600V
Thyristor Case StylePACE-PAK (D-19)
No. of Pins6Pins
Thyristor MountingPanel
Product RangeVS-P100
SVHCLead (08-Jul-2021)
Product Overview
The VS-P102W is a 25A passivated assembled circuit elements Power Module consists of power thyristors and power diodes configured in a single package. The integrated power circuit with its isolating base plate mechanical designs are greatly simplified giving advantage of reduced size.
- Glass passivated junctions for greater reliability
- Electrically isolated base plate
- High dynamic characteristics
- Wide choice of circuit configurations
- Simplified mechanical design and assembly
- UL E78996 approved
Applications
Power Management
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR
Gate Trigger Current Max
60mA
On State RMS Current
-
Operating Temperature Max
125°C
Thyristor Case Style
PACE-PAK (D-19)
Thyristor Mounting
Panel
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
600V
Average Forward Current
25A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
600V
No. of Pins
6Pins
Product Range
VS-P100
Technical Docs (2)
Alternatives for VS-P102W
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
Product traceability