Print Page
Image is for illustrative purposes only. Please refer to product description.
672 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.060 |
5+ | €40.500 |
10+ | €39.940 |
50+ | €31.280 |
100+ | €28.820 |
250+ | €28.240 |
Price for:Each
Minimum: 1
Multiple: 1
€41.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-P405W
Order Code9104852
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max60mA
Average Forward Current40A
On State RMS Current-
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StylePACE-PAK (D-19)
No. of Pins6Pins
Thyristor MountingPanel
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-P405W is a 6-pin high-voltage Phase Control Thyristor with isolating baseplate, mechanical designs are greatly simplified giving advantage of reduced size. The thyristor is applicable for power supplies, control circuits and battery chargers. Glass passivated junctions for greater reliability. Electrically isolated base plate. Available up to 1200 VRRM/VDRM. It features high dynamic characteristics, simplified mechanical design and assembly.
- 7.01mΩ High level value of on-state slope resistance
- 1.4V Maximum on-state voltage drop
- 1.4V Maximum forward voltage drop
- 250mA Maximum latching current
Applications
Industrial
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
60mA
On State RMS Current
-
Operating Temperature Max
125°C
Thyristor Case Style
PACE-PAK (D-19)
Thyristor Mounting
Panel
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
40A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
6Pins
Product Range
-
Technical Docs (2)
Alternatives for VS-P405W
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307
Product traceability