Print Page
Image is for illustrative purposes only. Please refer to product description.
313 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.090 |
5+ | €23.090 |
10+ | €20.090 |
50+ | €18.720 |
100+ | €17.350 |
Price for:Each
Minimum: 1
Multiple: 1
€26.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-QA250FA20
Order Code3373286
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current250A
Forward Voltage Max1.2V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current900A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
VS-QA250FA20 is an insulated Gen 2 schottky rectifier module. It integrates two state of the art Trench MOS schottky technology rectifiers in the compact industry standard SOT-227 package. This is thus intended for high frequency converter and switching power supply.
- Maximum average forward current per module is 250A (TC = 106°C)
- Cathode to anode breakdown voltage is 200V min (IR = 2mA, TJ = 25°C)
- Forward voltage is 1V typ (IF=200A, TJ=25°C), junction capacitance is 380pF typ (VR=200V, TJ=25°C)
- Two separate diodes, parallel pin-out circuit configuration
- Reverse recovery time is 54ns typ (TJ = 25°C, IF = 50A)
- Two fully independent diodes, fully insulated package, designed and qualified for industrial level
- Trench MOS barrier schottky technology, ultra low forward voltage drop
- Optimized for power conversion: welding and industrial SMPS applications
- Easy to use and parallel, industry standard outline, UL approved file E78996
- SOT-227 package, operating junction temperature range from -55 to +175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.2V
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
250A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
900A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability