Print Page
147 In Stock
45 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.310 |
| 5+ | €24.530 |
| 10+ | €20.750 |
| 50+ | €19.410 |
| 100+ | €18.070 |
Price for:Each
Minimum: 1
Multiple: 1
€28.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T70HF10
Order Code2547249
Product RangeT70HF
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current70A
Forward Voltage Max1.35V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current1.25kA
Diode MountingPanel
Product RangeT70HF
Product Overview
The VS-T70HF10 is a standard recovery Power Rectifier Diode electrically isolated from the metal base, allowing common heat-sink and compact assembly to be built. Its applications include battery charges, welders, motor controls and general industrial current rectification.
- Electrically isolated base plate
- Up to 1200V RRM
- 3500V RMS Isolating voltage
- Simplified mechanical designs, rapid assembly
- High surge capability
- Large creepage distances
- -40 to 150°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.35V
Diode Case Style
D-55
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.25kA
Product Range
T70HF
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317
Product traceability