Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-UFB280FA20
Order Code2889288
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current280A
Forward Voltage Max1.1V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current1.7kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
- Insulated ultrafast rectifier module
- Two fully independent diodes
- Ultra-fast, soft reverse recovery with high operation junction temperature (TJ max. = 175°C)
- Low forward voltage drop
- Optimized for power conversion: welding and industrial SMPS applications
- Easy to use and parallel
- Industry standard outline (Designed and qualified for industrial level)
- UL approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.1V
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
280A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.7kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
Product traceability