Print Page
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €35.860 |
5+ | €31.260 |
10+ | €26.650 |
50+ | €25.270 |
100+ | €23.880 |
Price for:Each
Minimum: 1
Multiple: 1
€35.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKE91/12
Order Code1714621
Product RangeVS-VS
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current100A
Forward Voltage Max1.45V
Diode Module Configuration1 Pair Series Connection
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2.115kA
Diode MountingPanel
Product RangeVS-VS
SVHCLead (08-Jul-2021)
Product Overview
The VS-VSKE91/12 is a Standard Power Diode Module intended for general purpose high voltage applications such as high voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS and battery charger. It has excellent thermal performances obtained by the usage of exposed direct bonded copper substrate.
- High voltage
- 3500V RMS isolating voltage
- Low thermal resistance
- Up to 1600V
- High surge capability
- Easy mounting on heat-sink
- -40 to 150°C Junction operating temperature range
Applications
Power Management, Motor Drive & Control, Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.45V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (08-Jul-2021)
Average Forward Current
100A
Diode Module Configuration
1 Pair Series Connection
No. of Pins
3Pins
Forward Surge Current
2.115kA
Product Range
VS-VS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097069
Product traceability