Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-VSUD505CW60
Order Code4486806
Product RangeFRED Pt Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.280 |
5+ | €50.610 |
10+ | €49.930 |
50+ | €48.750 |
Price for:Each
Minimum: 1
Multiple: 1
€51.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSUD505CW60
Order Code4486806
Product RangeFRED Pt Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current500A
Forward Voltage Max1.355V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current3.8kA
Diode MountingPanel
Product RangeFRED Pt Series
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.355V
Diode Case Style
TO-244
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
Average Forward Current
500A
Diode Module Configuration
Dual Common Cathode
No. of Pins
2Pins
Forward Surge Current
3.8kA
Product Range
FRED Pt Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068