Print Page
Image is for illustrative purposes only. Please refer to product description.
1.622 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €0.963 |
25+ | €0.884 |
50+ | €0.804 |
100+ | €0.725 |
500+ | €0.619 |
Price for:Each
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSLY3850
Order Code1870806
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity18°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)10mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VSLY3850 is a 850nm high speed Infrared Emitting Diode based on GaAlAs surface emitter chip technology with extreme high radiant intensity, high optical power and moulded in a clear. It is suitable for high pulse current operation. It is suitable for use in infrared radiation source for operation with CMOS cameras, high speed IR data transmission, 3D TV application and light curtains.
- High speed
- High radiant power
- High radiant intensity
- ±18° Angle of half intensity
- Good spectral matching with CMOS cameras
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
T-1 (3mm)
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Angle of Half Intensity
18°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability