Print Page
Image is for illustrative purposes only. Please refer to product description.
2.814 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €0.821 |
25+ | €0.751 |
50+ | €0.682 |
100+ | €0.612 |
500+ | €0.519 |
Price for:Each
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY1850X01
Order Code2251605
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity60°
Diode Case Style0805
Radiant Intensity (Ie)10mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q101
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High speed infrared emitting diodes, 850nm, surface emitter technology suitable for use in IrDA compatible data transmission, miniature light barrier, photo interrupters, optical switch, emitter source for proximity sensors, IR touch panels, IR flash, IR illumination and 3D TV.
- AEC-Q101 qualified
- High reliability
- High radiant power
- High radiant intensity
- High speed
- Angle of half intensity = ±60°
- Suitable for high pulse current operation
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
0805
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Alternatives for VSMY1850X01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108
Product traceability