Print Page
Image is for illustrative purposes only. Please refer to product description.
1.056 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.762 |
10+ | €0.529 |
25+ | €0.482 |
50+ | €0.435 |
100+ | €0.388 |
500+ | €0.324 |
Price for:Each
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY2850G
Order Code1870812
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity10°
Diode Case StyleSMD
Radiant Intensity (Ie)10mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VSMY2850G is a 850nm SurfLight™ portfolio Infrared Emitting Diode based on GaAlAs surface emitter chip technology. It is moulded in clear, untinted plastic package (with lens) for surface mounting (SMD). It is suitable for use in IrDA compatible data transmission, miniature light barrier, photointerrupters, optical switch, emitter source for proximity sensors, IR touch panels and IR illumination.
- High speed
- High reliability
- High radiant power
- Very high radiant intensity
- ϕ = ±10° Angle of half sensitivity
- Suitable for high pulse current operation
- Gullwing terminal configuration
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2A - 4 weeks
Angle of Half Intensity
10°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002