Print Page
Image is for illustrative purposes only. Please refer to product description.
3.830 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.745 |
10+ | €0.519 |
25+ | €0.500 |
50+ | €0.482 |
100+ | €0.463 |
500+ | €0.389 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY2850RG
Order Code2889067
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity10°
Diode Case StyleSMD
Radiant Intensity (Ie)10mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2A - 4 weeks
Angle of Half Intensity
10°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability