Print Page
78.955 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.352 |
10+ | €0.164 |
100+ | €0.145 |
500+ | €0.124 |
1000+ | €0.119 |
5000+ | €0.0994 |
Price for:Each
Minimum: 5
Multiple: 5
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSB420S-M3/5BT
Order Code1859668
Product RangeVSSB4
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max1.9V
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVSSB4
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The VSSB420S-M3/5BT is a surface mount barrier Schottky Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The trench MOS Schottky rectifier features low forward voltage drop, low power losses and high efficiency. Colour band denotes the cathode end polarity.
- 120pF at 4V/1MHz Typical junction capacitance
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
1.9V
Operating Temperature Max
150°C
Product Range
VSSB4
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability