Print Page
23.066 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.469 |
10+ | €0.331 |
100+ | €0.291 |
500+ | €0.233 |
1000+ | €0.205 |
5000+ | €0.201 |
Price for:Each
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSC520S-M3/9AT
Order Code1859669
Product RangeVSSC5
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max1.7V
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVSSC5
Qualification-
Product Overview
The VSSC520S-M3/9AT is a surface mount trench MOS barrier Schottky Rectifier with matte tin-plated leads terminals, UL94V-0-flame rated moulding compound case and colour band denotes the cathode end polarity. Low power losses and high efficiency. Ideal for automated placement.
- Low forward voltage drop
- Halogen-free
- Meets MSL level-1, per J-STD-020, LF maximum peak of 260°C
Applications
Power Management, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
1.7V
Operating Temperature Max
150°C
Product Range
VSSC5
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275
Product traceability