Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVY11-KIT-CS
Order Code2480085
Product RangeVY1 Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.850 |
3+ | €47.680 |
5+ | €46.280 |
10+ | €44.870 |
20+ | €43.700 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€50.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVY11-KIT-CS
Order Code2480085
Product RangeVY1 Series
Technical Datasheet
Product RangeVY1 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The VY11-KIT-CS is a 10-piece single layer class X1 760VAC and class Y1 500VAC Disc Capacitor Kit. This ceramic capacitor features reduced size, compact design and high reliability. Complies with IEC 60384-14 3rd edition.
- Vertical (inline) kinked or straight leads
- Can pass 10kV pulses
- Y5U Temperature coefficient
Applications
Maintenance & Repair
Contents
10-piece of Each value 470 to 4700pF disc capacitors.
Technical Specifications
Kit Contents
10 Pcs of Each 7 Values 470pF to 4700pF Ceramic Disc Capacitors
SVHC
No SVHC (23-Jan-2024)
Product Range
VY1 Series
Technical Docs (3)
Alternatives for VY11-KIT-CS
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206838
Product traceability