Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL120600000ZEA9
Order Code1107346
Product RangeWSL_9 Series
Technical Datasheet
7.479 In Stock
12.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.800 |
| 100+ | €0.553 |
| 500+ | €0.435 |
| 1000+ | €0.409 |
| 2000+ | €0.385 |
| 4000+ | €0.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€8.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL120600000ZEA9
Order Code1107346
Product RangeWSL_9 Series
Technical Datasheet
Resistance0ohm
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating65A
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
WSL120600000ZEA9 is a WSL series power Metal Strip® jumper resistor. All welded construction of the power metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.
- 1206 size
- Sulfur resistance by construction that is unaffected by high sulfur environments
- Very low inductance
- Low thermal EMF (<lt/> 3 μV/°C)
- AEC-Q200 qualified
Technical Specifications
Resistance
0ohm
Resistor Technology
Metal Strip
Current Rating
65A
Product Range
WSL_9 Series
Product Width
1.6mm
Operating Temperature Min
-65°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1206 [3216 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
Technical Docs (2)
Alternatives for WSL120600000ZEA9
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
Product traceability
