Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL201000000ZEA9
Order Code1107362
Product RangeWSL_9 Series
Technical Datasheet
260 In Stock
12.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.890 |
100+ | €0.617 |
500+ | €0.495 |
1000+ | €0.457 |
2000+ | €0.407 |
4000+ | €0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€8.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL201000000ZEA9
Order Code1107362
Product RangeWSL_9 Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistance0ohm
Resistor TechnologyMetal Strip
Power Rating-
Current Rating75A
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSL201000000ZEA9 is a 500mW SMD low value Current Sense Resistor with solid metal nickel-chrome resistive element. The power resistor features silicone coating with ink print, proprietary processing technique produces extremely low resistance values and construction is impervious against high sulphur environments.
- Very low inductance of 0.5 to 5nH
- Low thermal EMF (<lt/>3μV/°C)
- -65 to 170°C Operating temperature range
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Resistor Technology
Metal Strip
Current Rating
75A
Product Range
WSL_9 Series
Product Width
2.54mm
Operating Temperature Min
-65°C
SVHC
No SVHC (21-Jan-2025)
Resistance
0ohm
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
170°C
Technical Docs (2)
Alternatives for WSL201000000ZEA9
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
Product traceability