Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSR32L000FEA
Order Code1107461
Product RangeWSR Series
Technical Datasheet
2.390 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.490 | 
| 50+ | €0.826 | 
| 100+ | €0.648 | 
| 250+ | €0.626 | 
| 500+ | €0.614 | 
| 1500+ | €0.579 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR32L000FEA
Order Code1107461
Product RangeWSR Series
Technical Datasheet
Resistance2000µohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Resistor Element MaterialMetal Strip
Temperature Coefficient± 600ppm/°C
Product Length11.56mm
Product Width6.98mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Vishay WSR3 series are surface mount, power metal strip resistors. The WSR3 series have a low resistance values ranging from 1mohm to 0.2ohm and power rating of 3W. These resistors use solid metal nickel chrome or manganese copper alloy as a resistive element with low TCR. The WSR3 series are ideal for all types of current sensing, voltage division and pulse applications.
- Automotive grade AEC-Q200 qualified
 - Compact 4527 package size
 - ±0.5% and ±1% tolerance
 - Moulded high temperature encapsulation
 - Very low inductance 0.5nH to 5nH
 - Excellent frequency response to 50MHz
 - Low thermal EMF (<lt/> 3μV/°C)
 - ±750ppm/°C, ±600ppm/°C, ±450ppm/°C, ±300ppm/°C, ±110ppm/°C, ±75ppm/°C TCR values available
 - Operating temperature range -65°C to +275°C
 - Resistant to thermal and mechanical shock, extreme temperatures, humidity and vibration
 
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Resistor Element Material
Metal Strip
Product Length
11.56mm
Product Height
2.41mm
Operating Temperature Max
275°C
SVHC
No SVHC (21-Jan-2025)
Product Range
WSR Series
Power Rating
3W
Resistor Technology
Metal Strip
Temperature Coefficient
± 600ppm/°C
Product Width
6.98mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000692
Product traceability