Print Page
4.985 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.927 |
| 10+ | €0.609 |
| 25+ | €0.600 |
| 50+ | €0.591 |
| 100+ | €0.502 |
| 500+ | €0.433 |
Price for:Each
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT9MNLANA8M
Order Code1611765
Product RangeXT49M
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 11.1mm x 4.7mm
Frequency Stability + / -50ppm
Load Capacitance10pF
Frequency Tolerance + / -30ppm
Product RangeXT49M
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The XT9MNLANA8M is a Low Profile SMD Crystal Oscillator with wide frequency range. This part is a miniature AT cut strip crystal unit packaged for surface mounting.
- Low Cost
- Industry Standard
- Ageing ±5ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Clock & Timing
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 11.1mm x 4.7mm
Load Capacitance
10pF
Product Range
XT49M
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594
Product traceability