Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.630 |
5+ | €54.460 |
10+ | €48.790 |
Price for:Each
Minimum: 1
Multiple: 1
€61.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISIONALERT
Manufacturer Part No31102270
Order Code2289459
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC72VAC
Supply Voltage VDC100VDC
Visual Signal TypeSingle Flash
Lens Diameter81mm
Product Range-
IP / NEMA RatingIP67
Power Rating2W
External Height100mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 31102270 is a multi-voltage Xenon Beacon with single flash visual signal. It features central base grommet cable exit, non-replaceable light source and reverse polarity protection.
- 75fpm Frequency
- 3000-hour Estimated tube life
- 45mm Fixing centres
- 3N/m Maximum fastening torque
Applications
Automation & Process Control, Automotive, Industrial, Signalling
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
100VDC
Lens Diameter
81mm
IP / NEMA Rating
IP67
External Height
100mm
Operating Temperature Max
60°C
Supply Voltage VAC
72VAC
Visual Signal Type
Single Flash
Product Range
-
Power Rating
2W
Operating Temperature Min
-30°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15