Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoCRS110FT-52-R1AA
Order Code3766302
Product RangeCRS Series
Technical Datasheet
832 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.491 |
| 50+ | €0.325 |
| 100+ | €0.297 |
| 250+ | €0.274 |
| 500+ | €0.261 |
| 1000+ | €0.248 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCRS110FT-52-R1AA
Order Code3766302
Product RangeCRS Series
Technical Datasheet
Resistance0.1ohm
Product RangeCRS Series
Power Rating1.1W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient-20ppm/K ± 60ppm/K
Product Length9mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.1ohm
Power Rating
1.1W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-20ppm/K ± 60ppm/K
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRS Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
9mm
Product Height
-
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability