Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoKNC10AHB-AX-R007AA
Order Code3766386
Product RangeKNC Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.980 |
| 10+ | €1.310 |
| 50+ | €1.050 |
| 100+ | €0.930 |
| 200+ | €0.859 |
| 400+ | €0.744 |
Price for:Each
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoKNC10AHB-AX-R007AA
Order Code3766386
Product RangeKNC Series
Technical Datasheet
Resistance7000µohm
Product RangeKNC Series
Power Rating10W
Resistor TechnologyCeramic
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 3%
Temperature Coefficient-
Product Length38mm
Product Width9mm
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
7000µohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Product Width
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KNC Series
Resistor Technology
Ceramic
Resistance Tolerance
± 3%
Product Length
38mm
Product Height
9mm
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability