Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoKNS200HB-RP-R01AA
Order Code3766398
Product RangeKNS Series
Technical Datasheet
645 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.460 |
| 50+ | €0.573 |
| 100+ | €0.520 |
| 250+ | €0.467 |
| 500+ | €0.431 |
| 1000+ | €0.374 |
Price for:Each
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoKNS200HB-RP-R01AA
Order Code3766398
Product RangeKNS Series
Technical Datasheet
Resistance0.01ohm
Product RangeKNS Series
Power Rating2W
Resistor TechnologyMetal Plate
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 3%
Temperature Coefficient-
Product Length16mm
Product Width3mm
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max300°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Power Rating
2W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
-
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KNS Series
Resistor Technology
Metal Plate
Resistance Tolerance
± 3%
Product Length
16mm
Product Height
10.5mm
Operating Temperature Max
300°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability