Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoKNS100FB-RP-R01AA
Order Code4293931
Product RangeKNS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.448 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€448.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoKNS100FB-RP-R01AA
Order Code4293931
Product RangeKNS Series
Technical Datasheet
Resistance0.01ohm
Product RangeKNS Series
Power Rating1W
Resistor TechnologyMetal Plate
Resistor Case / PackageRadial Leaded
Resistance Tolerance0
Temperature Coefficient-
Product Length16mm
Product Width3mm
Product Height6.5mm
Operating Temperature Min-55°C
Operating Temperature Max300°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
-
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KNS Series
Resistor Technology
Metal Plate
Resistance Tolerance
0
Product Length
16mm
Product Height
6.5mm
Operating Temperature Max
300°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
Product traceability