Print Page
Image is for illustrative purposes only. Please refer to product description.
1.997 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.750 |
10+ | €4.940 |
100+ | €4.730 |
250+ | €4.530 |
500+ | €4.470 |
1000+ | €4.390 |
Price for:Each
Minimum: 1
Multiple: 1
€5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17758
Order Code1651014
Technical Datasheet
Connector Type AMains Plug, USA, NEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 17758 is a 2m 3-conductor unshielded Standard Power Cord with SJT 18AWG x 3 cable, black PVC jacket, NEMA 5-15P moulded vinyl grounding plug (PH-290B) at one end and IEC 320-C-13 moulded PVC grounding connector (PH-386) at other end connection.
- 1250W/10A Rating
- 105°C Temperature rating
Applications
Power Management
Technical Specifications
Connector Type A
Mains Plug, USA, NEMA 5-15P
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
NEMA 5-15P to IEC 320 C13
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226797