Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
48 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.300 |
10+ | €9.240 |
25+ | €8.180 |
100+ | €7.910 |
250+ | €7.630 |
500+ | €7.360 |
Price for:Each
Minimum: 1
Multiple: 1
€10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No2131H-C3-10
Order Code1651015
Technical Datasheet
Connector to ConnectorBS 546A Plug to IEC 320 C13
Cable Length - Metric2.5m
Connector Type BIEC 60320 C13
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8ft
Product Overview
The 2131H-C3-10 is a 2.5m Mains Power Cord with IEC 60320 C13 connection. It is made up of PVC and has nickel-plated brass terminals.
- <gt/>10MΩ Insulation resistance
- <gt/>8kg Cable retention
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
BS 546A Plug to IEC 320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
Cable Length - Metric
2.5m
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
8ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.310711