Print Page
Image is for illustrative purposes only. Please refer to product description.
393 In Stock
480 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.770 |
| 10+ | €3.250 |
| 100+ | €3.070 |
| 250+ | €2.940 |
| 500+ | €2.830 |
| 1000+ | €2.770 |
Price for:Each
Minimum: 1
Multiple: 1
€3.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-4203045A
Order Code1124393
Technical Datasheet
Connector Type AMains Plug, USA
Connector to ConnectorMains Plug, USA to Free End
Connector Type BFree End
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The X-4203045A is a 2m North American Power Cord with black PVC jacket, mains plug (USA) at one end and free leads at other end connection.
Applications
Power Management
Technical Specifications
Connector Type A
Mains Plug, USA
Connector Type B
Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
Mains Plug, USA to Free End
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for X-4203045A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2