Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part No26001676
Order Code2760291
Product RangeHDVCP Series
Also Known AsHeavy Duty Cable Protector, Type HDVCP/2
Technical Datasheet
44 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €169.630 |
5+ | €147.500 |
10+ | €123.360 |
25+ | €120.890 |
50+ | €118.430 |
100+ | €115.960 |
Price for:Each
Minimum: 1
Multiple: 1
€169.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVULCASCOT
Manufacturer Part No26001676
Order Code2760291
Product RangeHDVCP Series
Also Known AsHeavy Duty Cable Protector, Type HDVCP/2
Technical Datasheet
No. of Channels2 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColourBlack, Yellow
External Length1m
External Width250mm
Product RangeHDVCP Series
Product Overview
Type HDVCP/2 heavy duty interlocking cable protectors with highly visible flip top lids. This cable protector interlinks to form a continuous ramped cable protector. The highly visible yellow hinged lid allows cables to be inserted after the ramps are in position and each section has fixing holes provided for optional permanent fixing.
- 2 channels for pedestrian use
- Useful safety product for pavement or walkway maintenance
- Two large compartments to secure power or cable bundles
- Ideal for use where cables need to be temporarily covered
- Not suitable for use in conjunction with any form of vehicle traffic
Technical Specifications
No. of Channels
2 Channel
Cable Protector Colour
Black, Yellow
External Width
250mm
SVHC
No SVHC (25-Jun-2025)
Cable Protector Material
Rubber / SBR Blend
External Length
1m
Product Range
HDVCP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2