Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part NoMCP/1 3MB
Order Code1556218
Product RangeMCP/1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €76.920 |
3+ | €71.820 |
Price for:Each
Minimum: 1
Multiple: 1
€76.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoMCP/1 3MB
Order Code1556218
Product RangeMCP/1 Series
Technical Datasheet
No. of Channels3 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColourBlack
External Length3m
External Width83mm
Product RangeMCP/1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Type MCP/1 Snap Fit multi compartment cable protector to protect data, phone and electrical cables up to 16mm in spacious compartments. In addition to the Snap Fit membrane in the base, it has an unique ridged, anti-slip top section.
- Fire tested to BS 476 part 7 class 3
- Halogen free in the event of fire
- Low smoke, non-toxic and low fume emission levels
- Tested for non-conductivity to BS903-C5, 500V
- UV stabilised for extended outdoor life
Technical Specifications
No. of Channels
3 Channel
Cable Protector Colour
Black
External Width
83mm
SVHC
No SVHC (21-Jan-2025)
Cable Protector Material
Rubber / SBR Blend
External Length
3m
Product Range
MCP/1 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2