Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWACHENDORFF
Manufacturer Part NoLMSCA22WDGNBASNG
Order Code4050968
Product RangeLMSCA22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €366.150 |
Price for:Each
Minimum: 1
Multiple: 1
€366.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoLMSCA22WDGNBASNG
Order Code4050968
Product RangeLMSCA22 Series
Technical Datasheet
Measurement Type-
Power Type-
No. of Digits-
Accuracy-
Maximum Speed of Travel12000rpm
Units of Measurementmm/pulse
Weight270g
Measuring Unit MountingBase
Product RangeLMSCA22 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
LMSCA22WDGNBASNG is a LMSCA22 robust length measurement system with NFC encoder. Suitable for textiles.
- Ultra compact system with spring-loaded arm, including via NFC configurable WDGN 36A encoder
- Up to 0.01 mm/impulse for measurement results
- 200mm measuring wheel
- Absorbent mounting
- Contact pressure – easily adaptable by intelligent central adjustment and patented tooth grid
- 1 ppr up to 16384 ppr free selectable pulse
- Aluminium housing, stainless steel shaft
- IP67, shaft sealed to IP65 rated
- Supply voltage range from 4.75VDC up to 32VDC
- Operating temperature range from -10°C up to +50°C
Technical Specifications
Measurement Type
-
No. of Digits
-
Maximum Speed of Travel
12000rpm
Weight
270g
Product Range
LMSCA22 Series
Power Type
-
Accuracy
-
Units of Measurement
mm/pulse
Measuring Unit Mounting
Base
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4