Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2000-402
Order Code1869259
Product RangeWAGO TOPJOB S 2000 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143692441
Technical Datasheet
4.386 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.399 |
100+ | €0.391 |
500+ | €0.383 |
1000+ | €0.375 |
2500+ | €0.367 |
Price for:Each
Minimum: 10
Multiple: 10
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-402
Order Code1869259
Product RangeWAGO TOPJOB S 2000 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143692441
Technical Datasheet
Accessory TypeJumper
For Use WithTOPJOB S - 2000 and 2250 Series - Terminal Blocks
No. of Positions2Ways
Pitch Spacing-
Product RangeWAGO TOPJOB S 2000 Series - Insulated Jumper Bars
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2-way
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
WAGO TOPJOB S 2000 Series - Insulated Jumper Bars
For Use With
TOPJOB S - 2000 and 2250 Series - Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053