Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-475
Order Code4244611
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
Also Known AsGTIN UPC EAN: 4055143692281
Technical Datasheet
432 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
10+ | €1.370 |
100+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-475
Order Code4244611
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
Also Known AsGTIN UPC EAN: 4055143692281
Technical Datasheet
Accessory TypeStaggered Insulated Jumper
For Use WithTOPJOB®S Terminal Blocks - 2002, 2102 and 2052 Series
No. of Positions5Ways
Pitch Spacing-
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2002-475 from Wago is a 5 Pin staggered insulated jumper.
Technical Specifications
Accessory Type
Staggered Insulated Jumper
No. of Positions
5Ways
Product Range
WAGO 2002 Series - Staggered Insulated Jumpers
For Use With
TOPJOB®S Terminal Blocks - 2002, 2102 and 2052 Series
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00255