Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2006-1611/1000-541
Order Code4176166
Product RangeTOPJOB S 2006 Series
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.220 |
| 10+ | €12.440 |
| 25+ | €12.190 |
| 100+ | €11.940 |
| 250+ | €11.690 |
| 500+ | €11.440 |
Price for:Each
Minimum: 1
Multiple: 1
€14.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-1611/1000-541
Order Code4176166
Product RangeTOPJOB S 2006 Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage800V
Fuse Size Held5mm x 20mm
Product RangeTOPJOB S 2006 Series
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
20AWG to 8AWG
Conductor Area CSA
10mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
Lead (21-Jan-2025)
Wire Size AWG Min
20AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2006 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025