Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2010-402
Order Code8365571
Product Range2010-40x Series
Also Known AsGTIN UPC EAN: 4044918558174
Technical Datasheet
130 In Stock
225 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.883 |
100+ | €0.843 |
500+ | €0.815 |
1000+ | €0.787 |
Price for:Each
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2010-402
Order Code8365571
Product Range2010-40x Series
Also Known AsGTIN UPC EAN: 4044918558174
Technical Datasheet
Accessory TypeJumper Bar
For Use WithTOPJOB S 35mm DIN Rail Terminal Blocks - 2010 Series
No. of Positions2Ways
Pitch Spacing-
Product Range2010-40x Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2010-402 is a 4-position light grey insulated push-in type Jumper Bar for use with the TOPJOB® S rail-mounted terminal blocks.
- 57A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Ways
Product Range
2010-40x Series
For Use With
TOPJOB S 35mm DIN Rail Terminal Blocks - 2010 Series
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004382