Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2016-7714
Order Code4176251
Product RangeTOPJOB S 2016-77xx Series
Also Known AsGTIN UPC EAN: 4045454685300
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.840 |
| 10+ | €3.760 |
| 100+ | €3.690 |
| 250+ | €3.610 |
| 500+ | €3.530 |
Price for:Each
Minimum: 1
Multiple: 1
€3.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2016-7714
Order Code4176251
Product RangeTOPJOB S 2016-77xx Series
Also Known AsGTIN UPC EAN: 4045454685300
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In
Rated Current73A
Rated Voltage250V
No. of Levels1
Product RangeTOPJOB S 2016-77xx Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 35mm DIN rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.5mm² - 25mm² / 20 AWG - 4 AWG
- Nominal cross-section: 16mm²
- Nominal voltage: 250V
- Rated Current: 73A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
TOPJOB S 2016-77xx Series
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
73A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034106