Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No206-1481
Order Code3361148
Product RangeWago - Cable Stripping Pliers
Also Known AsGTIN UPC EAN: 4055143836036
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €99.450 |
Price for:Each
Minimum: 1
Multiple: 1
€99.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1481
Order Code3361148
Product RangeWago - Cable Stripping Pliers
Also Known AsGTIN UPC EAN: 4055143836036
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric3.2mm to 4.4mm
For Use WithSensor Line Cables
Product RangeWago - Cable Stripping Pliers
SVHCNo SVHC (21-Jan-2025)
Product Overview
- No adjustment to cable diameter required: time saving and process reliability
- Length scale for precise stripping; For longer stripping distances cable can be passed between the handles
- For 3.2mm - 4.4mm diameter multi-core, shielded and unshielded PVC and PUR cables
- Proven brand quality: functional, ergonomic, sophisticated and reliable
- Exchangeable blades
Technical Specifications
Stripping Capacity AWG
-
For Use With
Sensor Line Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
3.2mm to 4.4mm
Product Range
Wago - Cable Stripping Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141