Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No206-912
Order Code4225331
Also Known AsGTIN UPC EAN: 4055144043389
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.530 |
5+ | €21.310 |
10+ | €20.240 |
20+ | €19.460 |
Price for:Each
Minimum: 1
Multiple: 1
€23.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No206-912
Order Code4225331
Also Known AsGTIN UPC EAN: 4055144043389
Technical Datasheet
Test Connector Type AProbe
Test Connector Type B-
Lead Length - Imperial-
Lead Length - Metric-
Insulator ColourBlack, Red
Current Rating10A
Voltage Rating1kV
Product Range-
Product Overview
Test probes with spring-loaded tips for secure connections.
- Ø2mm test probe
- 10A, 1000V CAT IV rated
Technical Specifications
Test Connector Type A
Probe
Lead Length - Imperial
-
Insulator Colour
Black, Red
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
-
Lead Length - Metric
-
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022