Print Page
14.262 In Stock
5.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.590 |
10+ | €0.516 |
100+ | €0.495 |
500+ | €0.485 |
1000+ | €0.475 |
Price for:Each
Minimum: 1
Multiple: 1
€0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2060-452/998-404
Order Code2499130
Product Range2060
Also Known AsGTIN UPC EAN: 4055143135078
Technical Datasheet
Pitch Spacing4mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Wire Connection MethodPush In
Rated Current9A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product Range2060
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2060-452/998-404 from Wago is a 2 pole, 4mm pin spacing SMD terminal block with push-in CAGE CLAMP and pushbuttons.
- 2 connection point and 2 potential point
- White colour terminal strip
- Dimension is 7.9mm x 4.5mm x 13.1mm (W x H x L)
- Polyphthalamide glass fibre insulating material
- Copper alloy contact with tin platting
- Limit temperature range from -60°C to 105°C
- Weight is 0.96g, rated voltage (III/2) is 160V and nominal current is 9A
- Flammability rating meets UL94 V-0
- Suitable for wire size ranging from 24AWG to 18AWG
- Meets IEC/EN 60664-1 standards
Applications
Industrial
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.75mm²
Rated Current
9A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
2060
Technical Docs (3)
Alternatives for 2060-452/998-404
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009