Print Page
220 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.852 |
10+ | €0.746 |
100+ | €0.618 |
500+ | €0.554 |
1000+ | €0.543 |
Price for:Each
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2060-852/998-404
Order Code2499132
Product Range2060
Also Known AsGTIN UPC EAN: 4055143135092
Technical Datasheet
Pitch Spacing8mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Wire Connection MethodPush In
Rated Current9A
Rated Voltage630V
Block OrientationSurface Mount Right Angle
Product Range2060
Product Overview
The 2060-852/998-404 from Wago is a 2 pole, 8mm pin spacing SMD terminal block with pushbuttons and CAGE CLAMP connection technology.
- 2 connection point and 2 potential point
- White colour terminal strip
- Dimension is 11.9mm x 4.5mm x 13.1mm (W x H x L)
- Polyphthalamide glass fibre insulating material
- Copper alloy contact with tin platting
- Limit temperature range from -60°C to 105°C
- Weight is 1.209g, rated voltage (III/2) is 630V and nominal current of 9A
- Flammability rating meets UL94 V-0
- Suitable for wire size ranging from 24AWG to 18AWG
- Meets IEC/EN 60664-1 standards
Applications
Industrial
Technical Specifications
Pitch Spacing
8mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.75mm²
Rated Current
9A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
630V
Product Range
2060
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009