Print Page
143 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.621 |
| 10+ | €0.609 |
| 100+ | €0.596 |
Price for:Each
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2070-463/998-406
Order Code2984144
Product Range2070
Also Known AsGTIN UPC EAN: 4055143652803
Technical Datasheet
Pitch Spacing6.5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Wire Connection MethodClamp
Rated Current9A
Rated Voltage630V
Block OrientationSurface Mount Right Angle
Product Range2070
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
6.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.75mm²
Rated Current
9A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Clamp
Rated Voltage
630V
Product Range
2070
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00475