Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2091-1103
Order Code3278521
Product RangepicoMAX 2091 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAGO
Manufacturer Part No2091-1103
Order Code3278521
Product RangepicoMAX 2091 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current0
Rated Voltage0
Product RangepicoMAX 2091 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Conductor Area CSA
1.5mm²
Rated Current
0
Product Range
picoMAX 2091 Series
No. of Positions
3Ways
Wire Connection Method
Push In
Rated Voltage
0
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907