Print Page
753 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.480 |
10+ | €12.630 |
25+ | €12.060 |
100+ | €11.720 |
250+ | €11.490 |
Price for:Each
Minimum: 1
Multiple: 1
€13.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No210-112
Order Code805580
Product Range280
Also Known AsGTIN UPC EAN: 4017332272292
Technical Datasheet
Accessory TypeSlotted Carrier Rail
For Use WithTerminal Block
Length2m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres36mm
Product Range280
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 210-112 from Wago is a steel carrier rail.
- 1mm thick according to EN 60715 standard
- Size is 35mm x 7.5mm (L x W)
- Suitable for use with terminal blocks
- 25mm hole width
Applications
Industrial
Technical Specifications
Accessory Type
Slotted Carrier Rail
Length
2m
Width
35mm
Fixing Centres
36mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Terminal Block
Height
7.5mm
Rail Material
Steel
Product Range
280
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725747