Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No210-113
Order Code1703057
Also Known AsGTIN UPC EAN: 4017332272308
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.860 |
5+ | €25.800 |
10+ | €24.680 |
20+ | €23.650 |
50+ | €23.180 |
Price for:Each
Minimum: 1
Multiple: 1
€29.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No210-113
Order Code1703057
Also Known AsGTIN UPC EAN: 4017332272308
Technical Datasheet
Accessory TypeDIN Rail
For Use WithWago Enclosures
Length2m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 210-113 is an Unslotted DIN-mounting Carrier Rail made of steel. Designed according to EN 60715. Suitable for use with Wago enclosure.
Applications
Industrial
Technical Specifications
Accessory Type
DIN Rail
Length
2m
Width
35mm
Fixing Centres
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Wago Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.626