Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No210-658
Order Code2135908
Also Known AsGTIN UPC EAN: 4045454151133
Technical Datasheet
183 In Stock
110 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.660 |
| 5+ | €7.510 |
Price for:Each
Minimum: 1
Multiple: 1
€7.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 210-658 is an Operating Tool with partially insulated shaft blade short angled.
- Suitable for 280 Series Actuator/Sensor terminal blocks and for Series 260, 264, 280, 281, 869, 880
Applications
Maintenance & Repair
Technical Specifications
Tip Size
0.5mm
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Blade Length
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009