Print Page
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.300 |
| 10+ | €7.150 |
| 25+ | €7.110 |
| 100+ | €7.100 |
| 250+ | €7.090 |
Price for:Each
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 210-720 is a Terminal Block Operating Tool with partially insulated Shaft for optimum operation of CAGE CLAMP-equipped terminal blocks and connectors. The blade of the tool has an excellent fit especially for front entry terminal blocks. It consists of 3 Blades, Type 1, 2 ad 3. Short Type, 3.5 x 0.5mm blade, suitable for 264, 280, 281 and 730 Series, Short angled Type, 3.5 x 0.5mm blade, particularly suitable for 280 Series actuator and sensor terminal blocks and also for 264, 281, 870 and 880 Series.
- Blade of tool has an excellent fit especially for front entry terminal blocks
Applications
Maintenance & Repair
Technical Specifications
Tip Size
500µm
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Blade Length
3.5mm
Product Range
210
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031026