Print Page
17.326 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.0588 |
| 1000+ | €0.0479 |
| 2500+ | €0.0465 |
| 5000+ | €0.0449 |
| 10000+ | €0.0436 |
Price for:Each
Minimum: 100
Multiple: 100
€5.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No216-132
Order Code2673310
Product Range216
Also Known AsGTIN UPC EAN: 4017332277594
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.34mm²
Pin Length-
Insulator Colour-
Product Range216
Overall Length7mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 216-132 is a Wire Ferrule Terminal made of electrolytic copper with electro-tin plated finish. The 216 series uninsulated gastight crimped terminal accepts 24AWG wire. It is suitable for use with the terminal blocks.
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.34mm²
Insulator Colour
-
Overall Length
7mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
24AWG
Pin Length
-
Product Range
216
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035