Print Page
253 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.560 |
10+ | €2.000 |
100+ | €1.860 |
250+ | €1.740 |
500+ | €1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€2.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No218-104
Order Code2667125
Product Range218
Also Known AsGTIN UPC EAN: 4044918877664
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions4Ways
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole 40°
Product Range218
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 218-104 from Wago is a gray colour, 4 pole CAGE CLAMP PCB terminal block with locking slides. This terminal strip is 8.1mm high and features an innovative, locking slide-actuated CAGE CLAMP connection. This terminal block has CCA, CSA, KEMA and UR (Underwriters Laboratories Inc) approvals.
- 80V rated voltage (III/3), 2.5KV rated impulse voltage (III/3), 6A rated current
- 2.5mm pin spacing
- Easy termination of stranded conductors in tight spaces
- 0.08mm² to 0.5mm² (28AWG to 20AWG) solid conductors (tool operated termination)
- 0.08mm² to 0.5mm² (28AWG to 20AWG) fine-stranded conductors (tool operated termination)
- Strip length is 5mm to 6mm
- Solder pin length is 2.8mm
- Insulating material is polyamide 66 (PA 66), flammability rating per UL 94 V0
- Clamping spring material is chrome nickel spring steel (CrNi)
- Contact material electrolytic copper (Ecu) and contact plating is tin
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole 40°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
Product Range
218
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006895